Panasonic CNB23010R technical specifications.
| Package/Case | Axial |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 150us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNB23010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.