
Panasonic CNC1S101R0LF technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNC1S101R0LF to view detailed technical specifications.
No datasheet is available for this part.