Panasonic CNC7H001 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 200mV |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CNC7H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.