Panasonic CP112 technical specifications.
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Contact Material | Silver |
| Contact Type | 1 changeover |
| Depth | 13mm |
| Height | 9.5mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Power Consumption | 640mW |
| Termination | Through Hole |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CP112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
