Panasonic CR-2L/1BP technical specifications.
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Height | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 15.6mm |
| Reach SVHC Compliant | Yes |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-2L/1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
