Panasonic CR-P2L/1BP technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Height | 36mm |
| Reach SVHC Compliant | Yes |
| Weight | 37g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-P2L/1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
