Panasonic CR-P2PA/1BOEM technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1.4ah |
| Height | 1.42inch |
| Length | 1.38inch |
| Series | CR-P2 |
| Termination | Flat |
| Voltage Rating | 6V |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-P2PA/1BOEM to view detailed technical specifications.
No datasheet is available for this part.