Panasonic CR-V3/1B technical specifications.
| Capacity | 3000mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-V3/1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.