Panasonic CR2320 technical specifications.
| Approvals | IEC |
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 130mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Yes |
| Series | CR2320 |
| Voltage Rating | 3V |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
