
Panasonic CR2354-1HE technical specifications.
| Capacity | 560mAh |
| Chemistry/Technology | Lithium |
| Height | 5.4mm |
| Mount | External |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Unknown |
| Weight | 5.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR2354-1HE to view detailed technical specifications.
No datasheet is available for this part.
