Panasonic CR2354/BE technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 0.56ah |
| Depth | 23mm |
| Length | 23mm |
| Number of Cells | 1 |
| Weight | 5.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2354/BE to view detailed technical specifications.
No datasheet is available for this part.