
Panasonic CR2354-VBN technical specifications.
| Brand/Series | CR Series |
| Capacity | 560 mAh |
| Chemical System | Lithium-Manganese Dioxide |
| Dimensions | 5.4mmH×23mmDia. |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Temperature, Operating | -30 to +60 °C |
| Termination | Thru-Hole |
| Voltage, Rating | 3 V |
| Weight | 5.8 Grams |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR2354-VBN to view detailed technical specifications.
No datasheet is available for this part.
