Panasonic CS49326-CLR technical specifications.
| Height | 1.25inch |
| Length | 3inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CS49326-CLR to view detailed technical specifications.
No datasheet is available for this part.