Panasonic CX-29-Y technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Type | NPN |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic CX-29-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
