Panasonic D4DDF1R50001 technical specifications.
| Height | 0.75inch |
| Length | 5.25inch |
| Weight | 0.02lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic D4DDF1R50001 to view detailed technical specifications.
No datasheet is available for this part.