Panasonic D75516GF-026 technical specifications.
| Height | 0.5inch |
| Length | 2.25inch |
| Weight | 0.0124lb |
| Width | 1.875inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic D75516GF-026 to view detailed technical specifications.
No datasheet is available for this part.