DAP202K Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-23
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.5pF |
| Package/Case | SOT-346 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |