Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1
Panasonic DB104 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DB104 to view detailed technical specifications.
No datasheet is available for this part.