Panasonic DE-844RAPC technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Max Charge Current | 700mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Cells | 1 |
| Weight | 74.84g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DE-844RAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.