Panasonic DE1A1B5 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 125R |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.