Panasonic DE1A1BL25D technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Switching Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1BL25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.