Panasonic DEL-ERZ-E14A221 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | E14 |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DEL-ERZ-E14A221 to view detailed technical specifications.
No datasheet is available for this part.