Panasonic DEL-ERZ-E14A361 technical specifications.
| Clamping Voltage | 595V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DEL-ERZ-E14A361 to view detailed technical specifications.
No datasheet is available for this part.