Panasonic DEL-ERZ-E14A681 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | E14 |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DEL-ERZ-E14A681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.