Panasonic DG643DY technical specifications.
| Drain to Source Resistance | 15R |
| Height | 0inch |
| Length | 0inch |
| Nominal Supply Current | 20uA |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DG643DY to view detailed technical specifications.
No datasheet is available for this part.