The DGXL-15FU from Panasonic is a shielded actuator with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed to operate at a supply voltage of 24V and has a switching current of 100mA. The actuator is rated for IP67 and features a shielded design. It measures 8mm in depth, 35mm in length, and 15mm in width, and is mounted using brackets.
Panasonic DGXL-15FU technical specifications.
| Depth | 8mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Shielding | Shielded |
| Switching Current | 100mA |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DGXL-15FU to view detailed technical specifications.
No datasheet is available for this part.