Panasonic DK1A-PSL2 technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-PSL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.