Panasonic DK1A5F technical specifications.
| Application(s) | POWER |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Contact Material | Tin, Gold, Silver |
| Depth | 12.5mm |
| Height | 9.7mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.