
Panasonic DP4-52Z technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 213.21PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | DP4 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP4-52Z to view detailed technical specifications.
No datasheet is available for this part.
