Panasonic DP5-C-P technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Outputs | 4 |
| Operating Pressure | 14.7PSI |
| Output | Open Collector |
| Output Type | Analog, RELAY |
| Package Quantity | 1 |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Series | DP5 |
| Termination | Connector |
| Weight | 0.044lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP5-C-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.