
The DS2E-M-DC5V-1 is a DPDT relay from Panasonic with a coil current of 80mA and a coil resistance of 62.5 ohms. It can handle a maximum current rating of 3A and has a maximum operating temperature range of -40°C to 70°C. The relay is rated for a maximum voltage rating of 220V DC and 250V AC. It is designed for through hole mounting.
Panasonic DS2E-M-DC5V-1 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC5V-1 to view detailed technical specifications.
No datasheet is available for this part.
