
Panasonic DS2E-ML2-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 69.4R |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.9mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML2-5 to view detailed technical specifications.
No datasheet is available for this part.
