Panasonic DS2ESL24 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 3.2kR |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.9mm |
| Length | 20mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2ESL24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.