Panasonic DSP124RFD technical specifications.
| Contact Material | Gold |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP124RFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.