Panasonic DSP15FD technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 83R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Contact Type | 1 maker, 1 breaker |
| Depth | 11mm |
| Fall Time | 5ms |
| Height | 10mm |
| Length | 20.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 10ms |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP15FD to view detailed technical specifications.
No datasheet is available for this part.