Panasonic DSP1L12FD technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1L12FD to view detailed technical specifications.
No datasheet is available for this part.