Panasonic DSP1L212FD technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Depth | 11mm |
| Length | 20.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1L212FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.