Panasonic DSP1L29FD technical specifications.
| Package/Case | 300 |
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1L29FD to view detailed technical specifications.
No datasheet is available for this part.