Panasonic DSP2A-PS technical specifications.
| Current Rating | 5A |
| Depth | 11mm |
| Diode Type | PIN |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 5A |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSP |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.