Panasonic DSP2A24RD technical specifications.
| Package/Case | 300 |
| Mount | Reverse |
| Ratings | IP67 |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP2A24RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.