The Panasonic ECE-A1AKA470I is a 47uF aluminum electrolytic capacitor with a 10V voltage rating, packaged in a radial lead configuration for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a ripple current of 65mA and is available in quantities of 2000 in an ammo pack.
Panasonic ECE-A1AKA470I technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 65mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AKA470I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
