Cap Aluminum Lytic 0.15F 10V 20% (50.8 X 79.375mm) Screw Terminal 0.0112 Ohm 12770mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0112Ohm |
| Ripple Current | 12770mA |
| Leakage Current | 3674.23@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |