This 10VDC aluminum electrolytic capacitor has a capacitance of 0.15F with a 20% tolerance. It features a standard ESR type and a cylindrical can construction with screw terminal termination. The capacitor operates between -40°C and 105°C and has a lifetime of 2000 hours. It measures 50.8mm by 79.375mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0112Ohm |
| Ripple Current | 12770mA |
| Leakage Current | 3674.23@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |