
This is a 390uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a standard ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting and has a size of 35x35mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 3000 hours. The leakage current is 1184.91mA at 5 minutes and the ripple current is 1850mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EETED2G391LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 35 |
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1850mA |
| Leakage Current | 1184.91@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EETED2G391LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.