Cap Aluminum Lytic 100uF 420V 20% (22 X 30mm) Snap-In 10mm 1.326 Ohm 1300mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-ED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |