Cap Aluminum Lytic 1000uF 25V 20% SMD 5000h 105°C Automotive T/R
Panasonic EEVFC1E102LQ technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 250@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EEVFC1E102LQ to view detailed technical specifications.
No datasheet is available for this part.