Panasonic ELC-18E822L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 5.1A |
| Current Rating | 350mA |
| DC Resistance (DCR) | 19mR |
| Height | 0.988inch |
| Inductance | 8.2mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 11.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 350mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | 15E-L |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-18E822L to view detailed technical specifications.
No datasheet is available for this part.