Panasonic ENW-89810J5CF technical specifications.
| Package/Case | Module |
| Data Rate | 544Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89810J5CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
