Panasonic ENW-89818C2KF technical specifications.
| Package/Case | Module |
| Data Rate | 2.18Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10.5dBm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-89818C2KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
