Panasonic ENW-C9A09C4EF technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -92dBm |
| Series | PAN4555 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A09C4EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.